The SN54LS298J is a 16-channel multiplexer from Onsemi, operating within a temperature range of -55°C to 125°C. This device features a 5V nominal supply voltage, with a maximum of 5.5V and minimum of 4.5V. It is packaged in a ceramic DIP-16 format, suitable for through-hole mounting. The SN54LS298J is a military-grade logic IC, designed for high-reliability applications.
Onsemi SN54LS298J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN54LS298J to view detailed technical specifications.
No datasheet is available for this part.