IC,SHIFT REGISTER,LS-TTL,DIP,20PIN,CERAMIC
Onsemi SN54LS299J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.