IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver
Onsemi SN54LS367AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 22 |
| Number of Bits | 6 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 22 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 24 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN54LS367AJ to view detailed technical specifications.
No datasheet is available for this part.