The SN54LS92J is a dual counter IC from Onsemi, featuring a 14-pin ceramic DIP package. It operates within a temperature range of -55°C to 125°C and is designed for military-grade applications. The device has a supply voltage range of 4.5V to 5.5V and a maximum power supply current of 15mA. It can handle frequencies up to 32MHz and has a propagation delay of 50ns.
Onsemi SN54LS92J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DIVIDE BY 12 COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 3 |
| Max I(ol) | 0.004 |
| Power Supply Current-Max (ICC) | 15 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 32 |
| Max Frequency@Nom-Sup | 32000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN54LS92J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.