The SN74LS00MR2 is a commercial temperature NAND gate IC with 14 terminals, operating between 0 and 70 degrees Celsius. It has a supply voltage range of 4.75 to 5.25V and a maximum current of 4.4mA. The device is packaged in a SO-14 package with dimensions of 5.275mm width and 10.2mm length. The propagation delay is 15ns, and it does not have Schmitt trigger functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS00MR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 4.4 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS00MR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.