The SN74LS00N is a 4-bit hex inverter from Onsemi, packaged in a PDIP case. It features an output current of 16mA and a propagation delay of 15ns. This device is available in a lead-free package and is packaged in rail/Tube packaging.
Onsemi SN74LS00N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS00N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.