The SN74LS02N is a dual NOR gate logic IC with a commercial temperature range of 0 to 70 degrees Celsius. It has 14 terminals and operates at a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The IC has a propagation delay of 15 nanoseconds and a maximum power supply current of 5.4 milliamps. It is packaged in a 14-pin DIP package with a width of 7.62mm and a length of 18.86mm.
Sign in to ask questions about the Onsemi SN74LS02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS02N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NOR GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 5.4 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.