
This 14-pin DIP NAND gate IC is manufactured by Onsemi and features a bipolar process technology. It has a plastic dual in-line package with a maximum package length of 19.56mm and a maximum package width of 6.6mm. The IC operates within a temperature range of 0 to 70°C and has an open collector output type. It is designed for through-hole mounting and is part of the LS logic family.
Sign in to ask questions about the Onsemi SN74LS03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS03N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 4.69(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Logic Family | LS |
| Logic Function | NAND |
| Process Technology | Bipolar |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Output Type | Open Collector |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi SN74LS03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.