
The SN74LS05D is a 6-bit hex inverter integrated circuit with an output current of 8mA and a propagation delay of 32ns. It is packaged in a SOIC package and is available in rail or tube packaging. The device is lead-free and compliant with certain RoHS requirements, although it is not fully RoHS compliant. The SN74LS05D is suitable for use in a variety of logic applications.
Sign in to ask questions about the Onsemi SN74LS05D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS05D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 1 |
| Number of Gates | 6 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS05D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
