The SN74LS05DR2 is a commercial-grade logic inverter IC with 14 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. The IC has a propagation delay of 32 nanoseconds and a maximum output current of 8.0 microamperes. It is available in a SOP14 package with a width of 3.9mm and a length of 8.65mm.
Sign in to ask questions about the Onsemi SN74LS05DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS05DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | INVERTER |
| Family | LS |
| Propagation Delay (tpd) | 32 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 32 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 6.6 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS05DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.