The SN74LS05N is a commercial temperature inverter with 14 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The device has a propagation delay of 32ns and a maximum output current of 8.0mA. It is packaged in a 14-pin DIP package, measuring 7.62mm in width and 18.48mm in length.
Onsemi SN74LS05N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.48 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | INVERTER |
| Family | LS |
| Propagation Delay (tpd) | 32 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 32 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 6.6 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.