
The SN74LS08J is a 14-pin through hole logic AND gate from Onsemi, packaged in a ceramic dual in line package. It features a bipolar process technology and operates within a temperature range of 0 to 70 degrees Celsius. The device has 2 input and 1 output elements, with a pin pitch of 2.54mm and a package height of 4.07mm maximum.
Sign in to ask questions about the Onsemi SN74LS08J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS08J technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.94(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.07(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Jedec | MS-030AB |
| Logic Family | LS |
| Logic Function | AND |
| Process Technology | Bipolar |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SN74LS08J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.