Dual positive edge-triggered J-KBAR flip-flop with complementary outputs. This LS family logic IC operates from a 4.75V to 5.25V supply, with a nominal 5V. Features include a maximum propagation delay of 40ns and a maximum operating frequency of 25MHz. Packaged in a 16-terminal SOIC (R-PDSO-G16) with dimensions of 9.9mm length and 3.9mm width, this component offers two functions and a commercial temperature grade.
Sign in to ask questions about the Onsemi SN74LS109AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS109AD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 2 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 40 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 8 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS109AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.