Dual positive edge-triggered J-KBAR flip-flop with complementary outputs. This logic IC operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V. Features include a propagation delay of 40ns and a maximum operating frequency of 25MHz. Packaged in a 16-terminal SOIC-16 (PDSO-G16) with dimensions of 9.9mm length and 3.9mm width, it is rated for commercial temperature grades (0°C to 70°C).
Onsemi SN74LS109ADR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 2 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 40 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 8 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.