Dual positive edge-triggered J-KBAR flip-flop with complementary outputs. This logic IC features two independent flip-flops, each with a propagation delay of 40ns at nominal supply voltage. Operating within a commercial temperature range of 0°C to 70°C, it supports a supply voltage from 4.75V to 5.25V. The component is housed in a 16-terminal PDSO package with a maximum operating frequency of 25MHz.
Sign in to ask questions about the Onsemi SN74LS109AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS109AM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 2 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 40 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 8 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS109AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.