
Dual JK-type positive-edge triggered flip-flop IC, featuring two independent elements. This through-hole mounted component is housed in a 16-pin PDIP plastic package with a 2.54mm pin pitch. Operating within a 0°C to 70°C temperature range, it utilizes LS logic family and bipolar process technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS109AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS109AN technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Logic Family | LS |
| Logic Function | JK# -Type |
| Process Technology | Bipolar |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2 |
| Number of Element Outputs | 1 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SN74LS109AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.