The SN74LS123N is a dual 2-bit counter IC from Onsemi, packaged in a PDIP-16 package. It operates over a temperature range of 0 to 70°C and has a propagation delay of 56ns. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is not RoHS compliant, but is Reach SVHC compliant. The IC has a high level output current of -400uA and a low level output current of 8mA.
Onsemi SN74LS123N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Packaging | Box |
| Propagation Delay | 56ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS123N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.