Onsemi SN74LS125AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS125AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.