
LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14
Checking distributor stock and pricing after the page loads.
Onsemi SN74LS125ADR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 2.6mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
