Quad 1-bit bus driver featuring true output logic. This LS series integrated circuit operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V. It offers a propagation delay of 18ns and supports a load capacitance of 45pF. The device is housed in a 14-terminal SOIC package with a commercial temperature grade, functioning between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS125AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 20 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS125AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.