Quad 1-bit bus driver IC featuring true outputs and a commercial temperature grade. Operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V. This LS-family component offers a propagation delay of 18ns and a maximum output current of 24mA. Housed in a 14-terminal SOIC package with a JEDEC code of R-PDSO-G14, it has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Onsemi SN74LS126ADR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 22 |
| Control Type | ENABLE HIGH |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |