The SN74LS132D is a commercial-grade logic NAND gate IC with 14 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The IC has a propagation delay of 22ns and a maximum power supply current of 14mA. It is available in a SOP14 package with a width of 3.9mm and a length of 8.65mm.
Onsemi SN74LS132D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 22 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 22 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 14 |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS132D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.