
The SN74LS136D is a 4-bit quad 2-input NAND gate integrated circuit with a propagation delay of 30ns. It is packaged in a SOIC package and is lead-free. The device operates at a quiescent current of 6.1mA and has an output current of 8mA. It is compliant with Reach SVHC regulations. The SN74LS136D is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi SN74LS136D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 6.1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
