The SN74LS138N is a commercial-grade logic demultiplexer with 16 channels, operating on a supply voltage of 4.75-5.25V. It features a propagation delay of 41ns and a maximum output current of 8mA. The device is packaged in a 16-pin PDIP package and has a commercial temperature grade. It is a member of the LS family and is used for other decoder/driver applications.
Onsemi SN74LS138N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 41 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 41 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS138N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.