The SN74LS139MR1 is a commercial-grade logic IC with 16 terminals and 2 functions. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V. The device is packaged in a SOP16 format with a width of 5.275mm and a length of 10.2mm. It has a maximum propagation delay of 38ns and a maximum output current of 8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS139MR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 38 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 38 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS139MR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.