The SN74LS13N is a dual NAND gate IC with a commercial temperature range of 0 to 70 degrees Celsius. It has 14 terminals and a supply voltage range of 4.75 to 5.25 volts. The device is packaged in a plastic DIP-14 package and has a propagation delay of 27 nanoseconds. It can handle a maximum current of 7 milliamps and has a Schmitt trigger function. The IC is suitable for use in logic gate applications.
Sign in to ask questions about the Onsemi SN74LS13N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS13N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 27 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 7 |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS13N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.