10-bit BCD-to-Decimal Decoder/Driver with inverting outputs. Features a 4-input decoder logic function, operating at a nominal 5V supply voltage with a range of 4.75V to 5.25V. Offers a low-level output current of 80mA and a high-level output current of -250uA. This through-hole mounted component utilizes BIPOLAR technology and has a propagation delay of 50ns.
Onsemi SN74LS145N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Low Level Output Current | 80mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS145N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.