The SN74LS153N is a 4-bit 2-channel non-inverting multiplexer with a bandwidth of 35MHz. It is packaged in a lead-free PDIP-16 package. The device has a quiescent current of 6.2mA and is available in rail/Tube packaging. The SN74LS153N is compliant with Reach SVHC standards.
Onsemi SN74LS153N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 6.2mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS153N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.