Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS157D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS157D technical specifications.
| Bandwidth | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 9.7mA |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 9.7mA |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS157D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
