This 4-bit binary counter operates at a frequency of 32MHz and is packaged in a PDIP-16. The device has a nominal supply current of 100uA. It is available in rail/tube packaging and contains lead, making it non-RoHS compliant. The part is Reach SVHC compliant.
Sign in to ask questions about the Onsemi SN74LS161AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS161AN technical specifications.
| Package/Case | PDIP |
| Frequency | 32MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS161AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.