Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS164D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS164D technical specifications.
| Package/Case | SOIC |
| Frequency | 36MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS164D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.