
The 8-bit shift register is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 5V supply voltage and has a propagation delay of 36ns. The device is packaged in a SOIC-14 package and is not RoHS compliant. It is a bipolar technology logic IC designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS164DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS164DR2 technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 36ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS164DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
