Onsemi SN74LS175D technical specifications.
| Package/Case | SOIC |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Output Current | 8mA |
| Propagation Delay | 25ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS175D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.