The SN74LS175MEL is a 16-bit D flip-flop with dual operation, designed for use with 5V supply voltage. It has a commercial temperature grade and is packaged in a SOP-16 format. The device operates within a temperature range of 0 to 70 degrees Celsius. It features a propagation delay of 25 nanoseconds and a maximum frequency of 30 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS175MEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS175MEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.