The SN74LS192N is a commercial-grade, 16-bit decade counter from Onsemi. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is a dual-in-line package (DIP-16) with a width of 7.62mm and a length of 19.175mm. It operates from a nominal supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The counter has a maximum propagation delay of 47ns and a maximum frequency of 25MHz. It draws a maximum power supply current of 34mA.
Onsemi SN74LS192N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | DECADE COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 47 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 34 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS192N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.