The SN74LS193DR2 is a 16-bit binary counter with a commercial temperature range of 0 to 70 degrees Celsius. It operates at a supply voltage of 4.75 to 5.25 volts and has a maximum current of 34 milliamps. The counter has a propagation delay of 47 nanoseconds and a maximum frequency of 25 MHz. It is a 16-pin SOP package with a width of 3.9 millimeters and a length of 9.9 millimeters.
Onsemi SN74LS193DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 47 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 34 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS193DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.