Onsemi SN74LS194AN technical specifications.
| Package/Case | PDIP |
| Frequency | 36MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS194AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.