The SN74LS221D is a dual 2-bit multivibrator IC from Onsemi. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. The device features a propagation delay of 80ns and a quiescent current of 11mA. It is available in a lead-free SOIC-16 package and is compliant with RoHS standards.
Onsemi SN74LS221D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS221D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.