
8-channel non-inverting 3-state buffer/line driver, utilizing LS logic family and bipolar process technology. Features 8 inputs and 8 outputs, with 2 elements per chip. Surface mountable in a 20-pin SOIC W wide body package (JEDEC MS-013AC) with gull-wing leads and a 1.27mm pin pitch. Operating temperature range from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS244DWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS244DWR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.95(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Logic Family | LS |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Process Technology | Bipolar |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SN74LS244DWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.