Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS244N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 120mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS244N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.