Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS251N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS251N technical specifications.
| Bandwidth | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 6.1mA |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Packaging | Box |
| Polarity | Non-Inverting |
| Quiescent Current | 7.1mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS251N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
