The SN74LS257BM is a 16-channel dual multiplexer with a commercial temperature grade and a supply voltage range of 4.75 to 5.25V. It features a propagation delay of 15ns and a maximum output current of 24μA. The device is packaged in a SOP-16 package and is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS257BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 21 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 19 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS257BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.