The SN74LS258BMEL is a commercial-grade, 16-channel dual multiplexer from Onsemi. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V. This device features a propagation delay of 15ns and a maximum output current of 24uA. The multiplexer is available in a SOP16 package, measuring 5.275mm in width and 10.2mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 21 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |