Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS259N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS259N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
