The SN74LS273MEL is an 8-bit D flip-flop from Onsemi, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum rating of 5.25V and a minimum rating of 4.75V. This device has a pin count of 20 and is packaged in a SOP20 package type. The logic IC type is D flip-flop, with a propagation delay of 27 units and a maximum frequency of 30 MHz.
Sign in to ask questions about the Onsemi SN74LS273MEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS273MEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.275 |
| Length | 12.575 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 27 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| Max Frequency@Nom-Sup | 30000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS273MEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.