The SN74LS273ML1 is a commercial-grade logic IC with 8 functions, operating within a temperature range of 0 to 70 degrees Celsius. It features a 20-pin SOP package and a nominal supply voltage of 5V. The device has a maximum operating frequency of 30 MHz and a maximum power supply current of 27 mA. It is a dual flip-flop with a positive edge trigger type and a maximum output current of 8 uA.
Sign in to ask questions about the Onsemi SN74LS273ML1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS273ML1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 27 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 30000000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS273ML1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.