The SN74LS32M is a dual OR gate logic IC with 14 terminals, operating over a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum rating of 5.25V and a minimum rating of 4.75V. The IC has a propagation delay of 22 nanoseconds and a maximum output current of 8.8mA. It is packaged in a 14-pin SOP package, measuring 5.275mm in width and 10.2mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS32M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OR GATE |
| Family | LS |
| Propagation Delay (tpd) | 22 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 22 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 9.8 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS32M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.