This commercial logic OR gate IC from Onsemi features 14 terminals, a maximum operating temperature of 70 degrees Celsius, and a propagation delay of 22ns. It operates within a supply voltage range of 4.75 to 5.25V and has a maximum power supply current of 9.8mA. The device is packaged in a SOP14 package with dimensions of 5.275mm in width and 10.2mm in length. It is suitable for use in a variety of applications requiring a logic OR gate function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS32ML2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OR GATE |
| Family | LS |
| Propagation Delay (tpd) | 22 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 22 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 9.8 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS32ML2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.