
The SN74LS373DWR2 is an 8-bit 3-state buffer IC from Onsemi. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 70°C. The device features a propagation delay of 36ns and is available in a SOIC W package, suitable for surface mount applications. The IC is not RoHS compliant.
Onsemi SN74LS373DWR2 technical specifications.
| Package/Case | SOIC W |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS373DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
