The SN74LS38N is a commercial temperature NAND gate logic IC with 14 terminals, packaged in a plastic DIP-14 package. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V. The device has a propagation delay of 32 nanoseconds and a maximum power supply current of 12 milliamps. It is a member of the LS family of logic ICs and does not have Schmitt trigger inputs.
Onsemi SN74LS38N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.48 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 32 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 32 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 12 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS38N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.